357-039-425-178

Heilind Number:EDA357-039-425-178
Manufacturer:EDAC
Manufacturer Number:357-039-425-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-425-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-425-178

Detailed Description

Experience seamless and reliable connectivity with our Card Edge Connector. Designed for optimal performance, this black connector features a single row layout with 39 positions, ideal for efficient board-to-board PCB connections. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures durability and conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in this connector for your connectivity needs, delivering high-speed data transfer and power delivery with a 5A amperage rating. Elevate your electronic projects with the superior performance of our Card Edge Connector.