357-039-427-101

Heilind Number:EDA357-039-427-101
Manufacturer:EDAC
Manufacturer Number:357-039-427-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-427-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-427-101

Detailed Description

Introducing our 357-039-427-101 Card Edge Connector, a cutting-edge solution for seamless board-to-board connectivity. Crafted with precision and durability in mind, this connector boasts a sleek black design and is engineered to deliver exceptional performance. With a maximum amperage of 5A, it ensures reliable power transmission in any application. The housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing flame retardancy and safety. Featuring a single row design with 39 positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment on the PCB. Designed for straight mount orientation, it simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Trust in the quality and performance of our Card Edge Connector for your connectivity needs.