357-039-427-102

Heilind Number:EDA357-039-427-102
Manufacturer:EDAC
Manufacturer Number:357-039-427-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-427-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-427-102

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless and reliable board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures optimal conductivity and longevity. With a single row design featuring 39 positions, it offers ample connectivity for your application. The Copper Alloy contacts guarantee secure and stable connections, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for the most demanding environments. Trust in its 5A amperage rating and straight mount orientation for efficient power and signal transmission. Elevate your connectivity solutions with this essential component, a standout in our extensive range of premium PCB connectors.