357-039-427-103

Heilind Number:EDA357-039-427-103
Manufacturer:EDAC
Manufacturer Number:357-039-427-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-427-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-427-103

Detailed Description

Introducing our Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. With a pitch of .156 inches and 39 positions, this connector ensures efficient data transmission in any electronic setup. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety, even in extreme operating temperatures ranging from -40 to 105 °C. The housing, in classic black, offers a professional finish while the copper alloy contacts provide excellent conductivity. Designed for straight mounting orientation, this connector is easy to install and perfect for a wide range of applications. Trust in its 5A amperage rating and single-row configuration to meet your connectivity needs with precision. Upgrade your PCB connections with our high-quality Card Edge Connector.