357-039-427-104

Heilind Number:EDA357-039-427-104
Manufacturer:EDAC
Manufacturer Number:357-039-427-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-427-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-427-104

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity. This essential component boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety in any application. Engineered with precision, the connector features a single row of 39 copper alloy contacts, each capable of handling up to 5A of current. With a pitch of .156 inches and a row spacing of .2 inches, it offers optimal signal transmission efficiency. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees reliable performance in diverse environments. Trust in this connector for secure and efficient interconnection in your electronic systems.