357-039-427-107

Heilind Number:EDA357-039-427-107
Manufacturer:EDAC
Manufacturer Number:357-039-427-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-427-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-427-107

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durable and reliable operation. With a single row layout and 39 positions, it offers ample connectivity options for your electronic devices. The contact material, Copper Alloy, ensures optimal conductivity. At a pitch of .156 inches and row spacing of .2 inches, this connector provides precise and secure connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Trust in this essential component for efficient and stable board-to-board PCB connections in your projects.