357-039-427-108

Heilind Number:EDA357-039-427-108
Manufacturer:EDAC
Manufacturer Number:357-039-427-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-427-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-427-108

Detailed Description

Introducing our Card Edge Connector, a reliable and high-performance solution for seamless board-to-board connectivity. Designed for precision and durability, this connector features 39 positions in a single row, allowing for efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it offers exceptional quality and longevity. The black color and straight mount orientation make it versatile for various applications. With a pitch of .156 inches and row spacing of .2 inches, it ensures a secure and stable connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in any environment. Trust in its 5A amperage rating to power your devices with confidence. Upgrade your PCB connectivity with this essential component.