357-039-427-168

Heilind Number:EDA357-039-427-168
Manufacturer:EDAC
Manufacturer Number:357-039-427-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-427-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-427-168

Detailed Description

Introducing our Card Edge Connector, a vital component for seamless board-to-board PCB connections. This sleek and versatile connector boasts a single row design with 39 positions, ensuring optimal connectivity in any application. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. The straight mount orientation simplifies installation, while its black color adds a sleek touch to your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of industries, from telecommunications to automotive. Trust in our Card Edge Connector for efficient and dependable board-to-board connections every time.