357-039-431-101

Heilind Number:EDA357-039-431-101
Manufacturer:EDAC
Manufacturer Number:357-039-431-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-431-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-431-101

Detailed Description

Introducing our Card Edge Connector, designed for high-performance connectivity in electronic systems. This sleek and durable connector features a single row layout with 39 positions, allowing for seamless board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures both strength and safety in operation. Copper Alloy contacts guarantee reliable signal transmission, while a pitch of .156 inches and row spacing of .2 inches offer precise alignment. With a maximum amperage of 5A and an operating temperature range of -40 to 105°C, this connector is built to excel in demanding environments. Whether for industrial machinery, telecommunications, or consumer electronics, trust in the quality and efficiency of our Card Edge Connector to power your next project.