357-039-431-102

Heilind Number:EDA357-039-431-102
Manufacturer:EDAC
Manufacturer Number:357-039-431-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-431-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-431-102

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless board-to-board PCB connectivity. Crafted with precision and durability in mind, this connector in sleek black features a single row design with 39 positions, ensuring optimal performance in any electronic assembly. Engineered for efficiency, it boasts a contact material of Copper Alloy and a pitch of .156 inches, guaranteeing secure and reliable connections. The housing, made of UL 94V-0 Thermoplastic Polyester, offers superior protection and peace of mind. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is built to withstand even the most demanding industrial environments. Say goodbye to connectivity issues and hello to seamless operations with our Card Edge Connector.