357-039-431-103

Heilind Number:EDA357-039-431-103
Manufacturer:EDAC
Manufacturer Number:357-039-431-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-431-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-431-103

Detailed Description

Upgrade your PCB connectivity with our 357-039-431-103 Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row of 39 positions, providing reliable connection for your electronic components. With a 5A amperage rating and durable copper alloy contacts, you can trust in its efficiency for power transmission. The UL 94V-0 Thermoplastic Polyester housing ensures safety and longevity, even in harsh environments with an operating temperature range of -40 to 105°C. Its .156 inch pitch and .2 inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Take your PCB assembly to the next level with this high-quality connector.