357-039-431-104

Heilind Number:EDA357-039-431-104
Manufacturer:EDAC
Manufacturer Number:357-039-431-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-431-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-431-104

Detailed Description

Elevate your PCB connectivity with our 357-039-431-104 Card Edge Connector. Designed for optimal performance, this black connector boasts a high amperage rating of 5 A, making it perfect for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row layout and 39 positions, it offers efficient and versatile connectivity. The copper alloy contact material ensures reliable signal transmission, while the .156 inch pitch and .2 inch row spacing facilitate easy installation. Engineered for seamless integration, its straight mount orientation fits snugly onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for demanding environments. Step up your connectivity game with this essential component, a must-have in any professional setup.