357-039-431-107

Heilind Number:EDA357-039-431-107
Manufacturer:EDAC
Manufacturer Number:357-039-431-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-431-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-431-107

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability in operation. With a single row layout and 39 positions, it offers ample connectivity for your electronic components. The contact material, Copper Alloy, guarantees efficient power transmission, with a low pitch of .156 in and row spacing of .2 in for optimal signal integrity. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding industrial applications. Trust in its straight mount orientation for easy installation and a secure fit. Elevate your PCB design with this essential component, meeting the highest standards of performance and durability.