357-039-431-108

Heilind Number:EDA357-039-431-108
Manufacturer:EDAC
Manufacturer Number:357-039-431-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-431-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-431-108

Detailed Description

Introducing our 357-039-431-108 Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Engineered for optimal performance, this connector boasts a sleek black design and is crafted from robust UL 94V-0 Thermoplastic Polyester for enhanced durability. With a single row configuration and 39 positions, it offers ample connectivity options. The copper alloy contact material ensures reliable and efficient power transfer, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Designed for straight mounting orientation, it effortlessly integrates into your existing setup. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Trust in our high-quality product to streamline your connectivity needs with precision and reliability.