357-039-431-112

Heilind Number:EDA357-039-431-112
Manufacturer:EDAC
Manufacturer Number:357-039-431-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-431-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-431-112

Detailed Description

Introducing our Card Edge Connector, a crucial component for seamless board-to-board PCB connections in electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in demanding environments. With a single row design boasting 39 positions and a pitch of .156 inches, it offers efficient and secure connectivity. The contact material, Copper Alloy, guarantees optimal conductivity. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C ensures resilience in extreme conditions. Trust in this high-quality connector for your PCB assembly needs, available now in our extensive product lineup.