357-039-431-168

Heilind Number:EDA357-039-431-168
Manufacturer:EDAC
Manufacturer Number:357-039-431-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-431-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-431-168

Detailed Description

Introducing our Card Edge Connector, designed to provide reliable and efficient board-to-board PCB connectivity. This sleek black connector features a single row layout with 39 positions, ensuring seamless integration in your electronic systems. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, this connector offers durability and superior conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of industrial applications. Trust in the performance of this connector for your PCB assembly needs.