357-039-431-178

Heilind Number:EDA357-039-431-178
Manufacturer:EDAC
Manufacturer Number:357-039-431-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-431-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-431-178

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for maximum durability and efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe and reliable operation. With a single row layout and 39 positions, it offers seamless connectivity for your electronic devices. The contact material, Copper Alloy, guarantees optimal conductivity while the .156 inch pitch and .2 inch row spacing allow for easy installation. Engineered for longevity, this connector can withstand temperatures ranging from -40 to 105°C, making it ideal for a variety of applications. Trust in our Card Edge Connector to deliver superior performance for all your PCB connectivity needs.