357-039-441-102

Heilind Number:EDA357-039-441-102
Manufacturer:EDAC
Manufacturer Number:357-039-441-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-441-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-441-102

Detailed Description

Introducing our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Crafted with precision and reliability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Its copper alloy contacts, arranged in a single row with a pitch of .156 inches and 39 positions, guarantee efficient signal transmission. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is designed to perform flawlessly even in demanding industrial environments. Its straight mount orientation and .2-inch row spacing make installation a breeze. Trust in the quality and performance of our Card Edge Connector for all your connectivity needs.