357-039-441-104

Heilind Number:EDA357-039-441-104
Manufacturer:EDAC
Manufacturer Number:357-039-441-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-441-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-441-104

Detailed Description

Introducing our 357-039-441-104 Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Designed for reliable performance, this connector features a single row with 39 positions, allowing for efficient signal transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its high-quality construction and black color finish, making it a sleek and professional addition to any project. Upgrade your connectivity with the 357-039-441-104 Card Edge Connector.