357-039-441-108

Heilind Number:EDA357-039-441-108
Manufacturer:EDAC
Manufacturer Number:357-039-441-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-441-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-441-108

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board connections in electronic devices. With a sleek black housing made from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any application. Its single row design, featuring 39 positions with a .156 inch pitch, facilitates efficient and reliable data transmission. Crafted with precision, the contact material is copper alloy, guaranteeing optimal conductivity. The connector operates flawlessly in a wide temperature range from -40 to 105°C, making it suitable for diverse industrial environments. Whether you're a hardware engineer, IT professional, or DIY enthusiast, this Card Edge Connector is an essential component for achieving seamless connectivity in your projects. Trust in its quality and performance to elevate your electronic designs to the next level.