357-039-441-112

Heilind Number:EDA357-039-441-112
Manufacturer:EDAC
Manufacturer Number:357-039-441-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-441-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-441-112

Detailed Description

Introducing our high-performance Card Edge Connector, SKU 357-039-441-112, designed for seamless board-to-board connectivity in electronic applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector offers both durability and safety. With a single row layout and 39 positions, it allows for efficient signal transmission. The contact material, Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing accommodate precise PCB mounting. Ideal for industrial environments, it operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in this connector for robust and consistent performance in your electronic systems.