357-039-441-168

Heilind Number:EDA357-039-441-168
Manufacturer:EDAC
Manufacturer Number:357-039-441-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-441-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-441-168

Detailed Description

Introducing our high-performance Card Edge Connector, designed to meet the rigorous demands of modern electronic systems. Engineered with precision and durability in mind, this connector features a sleek black housing constructed from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in the most challenging environments. With a single row design and 39 positions, it offers seamless connectivity for your PCB applications. The contact material, made of Copper Alloy, guarantees excellent conductivity and signal integrity. With a pitch of .156 inches and row spacing of .2 inches, this connector provides efficient and secure board-to-board connections. Its straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and commercial uses. Trust in its quality and performance to power your electronic devices with confidence.