357-039-445-101

Heilind Number:EDA357-039-445-101
Manufacturer:EDAC
Manufacturer Number:357-039-445-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-445-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-445-101

Detailed Description

Introducing our 357-039-445-101 Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. This sleek black connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With a single row design and 39 positions, it offers ample connectivity options in a compact form factor. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise and secure connections. Ideal for board-to-board applications, this connector features a straight mount orientation and can handle up to 5A of current. Operating seamlessly in a wide temperature range from -40 to 105 °C, it is suitable for demanding industrial environments. Trust in the 357-039-445-101 for seamless and efficient PCB connectivity in your projects.