357-039-445-102

Heilind Number:EDA357-039-445-102
Manufacturer:EDAC
Manufacturer Number:357-039-445-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-445-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-445-102

Detailed Description

Upgrade your PCB connections with our Card Edge Connector, designed for seamless and reliable board-to-board connectivity. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a single row configuration and 39 positions, it provides ample space for your connectivity needs. The contact material, made of high-quality Copper Alloy, guarantees excellent conductivity. This connector boasts a pitch of .156 inches and row spacing of .2 inches, allowing for precise and efficient integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Choose our Card Edge Connector for high-performance connections that you can trust.