357-039-445-104

Heilind Number:EDA357-039-445-104
Manufacturer:EDAC
Manufacturer Number:357-039-445-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-445-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-445-104

Detailed Description

Introducing the 357-039-445-104 Card Edge Connector, a cutting-edge solution for seamless board-to-board connectivity. Engineered for optimal performance, this connector boasts a sleek black design that adds a touch of sophistication to any electronic setup. With a high amperage rating of 5 A, it ensures reliable power transmission without compromise. The housing material, made of UL 94V-0 Thermoplastic Polyester, guarantees exceptional durability and safety. Featuring a single row configuration with 39 positions, it offers ample connectivity options for your PCB projects. The contact material, crafted from Copper Alloy, ensures efficient signal transmission. With a pitch of .156 inches and a row spacing of .2 inches, it facilitates easy installation and maintenance. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications, from industrial machinery to consumer electronics. Trust in the 357-039-445-104 to deliver seamless connectivity and superior performance every time.