357-039-445-107

Heilind Number:EDA357-039-445-107
Manufacturer:EDAC
Manufacturer Number:357-039-445-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-445-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-445-107

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless integration in your PCB assembly. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable and safe connectivity. With a single row configuration and 39 positions, it offers ample room for your intricate circuitry. The contact material, made from Copper Alloy, guarantees efficient power transmission with a maximum amperage of 5A. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure mounting. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Trust in its straight mount orientation for easy installation. Elevate your PCB connectivity with this essential component.