357-039-445-108

Heilind Number:EDA357-039-445-108
Manufacturer:EDAC
Manufacturer Number:357-039-445-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-445-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-445-108

Detailed Description

Enhance your PCB connectivity with our 357-039-445-108 Card Edge Connector, designed for optimal performance and durability. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power transmission with a 5A amperage rating. Its single-row configuration, with 39 positions and a .156-inch pitch, offers seamless integration on your circuit board. Crafted with precision, the contact material is Copper Alloy, guaranteeing efficient signal transfer. With a row spacing of .2 inches and a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality and functionality for all your board-to-board PCB connection needs. Elevate your connectivity with this essential component.