357-039-445-158

Heilind Number:EDA357-039-445-158
Manufacturer:EDAC
Manufacturer Number:357-039-445-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-445-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-445-158

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless and reliable board-to-board PCB connections. Designed with meticulous attention to detail, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a single row layout and a total of 39 positions, it offers ample connectivity options while maintaining a compact form factor. The contact material, crafted from high-quality Copper Alloy, guarantees optimal conductivity and signal integrity. Featuring a pitch of .156 inches and a row spacing of .2 inches, it allows for precise and efficient PCB assembly. With a maximum amperage of 5A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of industrial and commercial environments. Trust in our Card Edge Connector for seamless connections and unparalleled performance in your PCB projects.