357-039-445-168

Heilind Number:EDA357-039-445-168
Manufacturer:EDAC
Manufacturer Number:357-039-445-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-445-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-445-168

Detailed Description

Upgrade your electronic connections with our high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, this sleek black connector ensures reliable power transmission with an amperage rating of 5A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting durability even in demanding environments. With a single row layout and 39 copper alloy contact positions, it offers efficient signal transfer with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures optimal functionality in any application. Trust in this connector to deliver superior performance in your PCB setups.