357-039-445-178

Heilind Number:EDA357-039-445-178
Manufacturer:EDAC
Manufacturer Number:357-039-445-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-445-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-445-178

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously engineered for seamless connectivity in electronic devices. With a sleek black design, this connector not only enhances the aesthetic appeal of your PCB assembly but also ensures reliable power transmission with an amperage rating of 5A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and compliance with industry safety standards. Featuring a single row configuration with 39 positions, it offers ample space for multi-pin connections. The contact material, Copper Alloy, guarantees low contact resistance and high conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Trust in this Card Edge Connector for seamless board-to-board connections in your electronic designs.