357-039-447-101

Heilind Number:EDA357-039-447-101
Manufacturer:EDAC
Manufacturer Number:357-039-447-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-447-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-447-101

Detailed Description

Upgrade your PCB connectivity with our 357-039-447-101 Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a single row configuration and 39 positions, it offers seamless board-to-board connectivity in any electronic setup. The contact material, Copper Alloy, ensures reliable signal transmission while the .156 inch pitch and .2 inch row spacing provide efficient data transfer. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Whether you're a professional in the field or a DIY enthusiast, this high-quality connector is a must-have for your projects. Upgrade now and experience the difference in performance and reliability.