357-039-447-102

Heilind Number:EDA357-039-447-102
Manufacturer:EDAC
Manufacturer Number:357-039-447-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-447-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-447-102

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless PCB connectivity in a variety of electronic applications. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both strength and safety in operation. With a single row design and 39 positions, it offers ample connectivity options for your PCB layout. The contact material, Copper Alloy, guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in harsh environments. Whether you're a hobbyist, engineer, or manufacturer, trust in the quality and performance of our Card Edge Connector for all your PCB connection needs.