357-039-447-112

Heilind Number:EDA357-039-447-112
Manufacturer:EDAC
Manufacturer Number:357-039-447-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-447-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-447-112

Detailed Description

Introducing our high-performance Card Edge Connector, perfect for seamlessly integrating PCBs. This sleek and durable connector features a single row design with 39 positions, ensuring reliable connectivity. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees both strength and conductivity. The sleek black finish adds a touch of sophistication to any electronic assembly. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in its 5A amperage rating for efficient power transmission. Whether for industrial machinery, telecommunications equipment, or consumer electronics, this Card Edge Connector delivers unrivaled performance. Choose quality, choose reliability, choose 357-039-447-112.