357-039-447-158

Heilind Number:EDA357-039-447-158
Manufacturer:EDAC
Manufacturer Number:357-039-447-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-447-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-447-158

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector, SKU 357-039-447-158. Designed for precision and durability, this black connector features a single row layout with 39 positions, ensuring seamless integration into your circuit board. With a pitch of .156 inches and row spacing of .2 inches, it offers optimal signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees safety and reliability, even in extreme temperatures ranging from -40 to 105°C. Crafted from Copper Alloy, the contacts provide excellent conductivity, while the straight mount orientation simplifies installation. Trust in this essential component for your PCB connectors, available now in our wide range of products.