357-039-447-178

Heilind Number:EDA357-039-447-178
Manufacturer:EDAC
Manufacturer Number:357-039-447-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-447-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-447-178

Detailed Description

Introducing our Card Edge Connector, a crucial component for seamless circuit board connectivity. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a single row layout and 39 positions, it provides ample connectivity options for your PCB setup. The contact material, crafted from high-quality Copper Alloy, guarantees reliable and efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation and .156" pitch make installation a breeze, while the .2" row spacing allows for efficient PCB design. Trust in the 357-039-447-178 for seamless board-to-board connections in your electronic projects.