357-039-453-101

Heilind Number:EDA357-039-453-101
Manufacturer:EDAC
Manufacturer Number:357-039-453-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-453-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-453-101

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously engineered for seamless board-to-board PCB connections. Designed for optimal power delivery, each black connector offers a reliable 5 A current rating, ensuring consistent performance in demanding applications. Crafted from UL 94V-0 Thermoplastic Polyester housing with copper alloy contacts, this connector guarantees both durability and conductivity. With a single row layout and 39 positions, it provides ample connectivity in a compact form factor. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the right-angle mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your PCB integration needs. Trust in its quality and efficiency to keep your systems running smoothly.