357-039-453-103

Heilind Number:EDA357-039-453-103
Manufacturer:EDAC
Manufacturer Number:357-039-453-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-453-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-453-103

Detailed Description

Introducing our Card Edge Connector, an essential component for seamless PCB connectivity. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and featuring 39 copper alloy contact positions, it offers reliable power transmission at an amperage of 5 A. The .156-inch pitch and .2-inch row spacing make for easy installation, while the right-angle mount orientation allows for versatile PCB layout options. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any electronic assembly project. Trust in its quality and precision engineering for seamless board-to-board connectivity.