357-039-453-104

Heilind Number:EDA357-039-453-104
Manufacturer:EDAC
Manufacturer Number:357-039-453-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-453-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-453-104

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless integration in your electronic systems. Featuring a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any application. With a single row layout and 39 positions, it offers ample connectivity possibilities. The Copper Alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise connections. Perfect for board-to-board PCB setups, this connector boasts a Right Angle mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for use in a variety of environments. Trust in our Connector to deliver exceptional performance and connectivity for your electronic projects.