357-039-453-107

Heilind Number:EDA357-039-453-107
Manufacturer:EDAC
Manufacturer Number:357-039-453-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-453-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-453-107

Detailed Description

Upgrade your connectivity with our 357-039-453-107 Card Edge Connector. Designed for seamless integration into your PCB setups, this black connector features a single row of 39 positions, ensuring secure and reliable connections. With a pitch of .156 inches and row spacing of .2 inches, it offers optimal performance in a compact form. Crafted from UL 94V-0 rated thermoplastic polyester housing and copper alloy contacts, it guarantees durability and conductivity. Its right-angle mount orientation allows for flexible installation, while its 5A amperage rating makes it suitable for a variety of applications. With an operating temperature range of -40 to 105°C, this connector is built to withstand harsh environments. Trust in our connector for efficient board-to-board connectivity in your projects.