357-039-453-108

Heilind Number:EDA357-039-453-108
Manufacturer:EDAC
Manufacturer Number:357-039-453-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-453-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-453-108

Detailed Description

Introducing our Card Edge Connector, designed for seamless and reliable connectivity in your electronic devices. Engineered with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring high performance even in demanding environments. With a single row design and 39 positions, it offers ample connectivity options for your PCBs. The contact material, crafted from Copper Alloy, guarantees excellent conductivity and longevity. Its right angle mount orientation allows for convenient installation, while a pitch of .156 inches and row spacing of .2 inches facilitate efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications in the electronics industry. Trust in its quality and performance to elevate the functionality of your devices.