357-039-453-158

Heilind Number:EDA357-039-453-158
Manufacturer:EDAC
Manufacturer Number:357-039-453-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-453-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-453-158

Detailed Description

Introducing our 357-039-453-158 Card Edge Connector, a high-performance solution for seamless board-to-board connections. Designed for reliability and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and performance. With a single row configuration and 39 positions, it offers ample connectivity options for your electronic devices. The copper alloy contacts provide efficient power transmission, with a 5A amperage rating for reliable operation. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the right-angle mount orientation offers flexibility in positioning. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in demanding environments. Trust in our 357-039-453-158 Card Edge Connector for superior connectivity and peace of mind.