357-039-453-168

Heilind Number:EDA357-039-453-168
Manufacturer:EDAC
Manufacturer Number:357-039-453-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-453-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-453-168

Detailed Description

Introducing our high-performance Card Edge Connector, 357-039-453-168, designed for seamless integration into your electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees reliable connectivity for your PCB applications. With a single row layout and 39 positions, it offers ample room for secure connections. The contact material, copper alloy, ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing enable precise alignment. Perfect for right-angle mounting, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its quality and efficiency for all your board-to-board PCB connection needs. Explore more in our Products category under Connectors.