357-039-453-178

Heilind Number:EDA357-039-453-178
Manufacturer:EDAC
Manufacturer Number:357-039-453-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-453-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-453-178

Detailed Description

Introducing our high-performance Card Edge Connector, designed to streamline your PCB connectivity needs with precision and reliability. Engineered for optimal signal transmission, this black connector boasts a single row layout with 39 positions, ensuring seamless integration into your electronic devices. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the copper alloy contact material provides exceptional conductivity. With a pitch of .156 inches and a row spacing of .2 inches, this connector offers efficient board-to-board connectivity in a compact form factor. Its right-angle mount orientation allows for versatile installation options, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Trust in this essential component for your next PCB assembly project, where quality meets functionality seamlessly.