357-039-454-102

Heilind Number:EDA357-039-454-102
Manufacturer:EDAC
Manufacturer Number:357-039-454-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-454-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-454-102

Detailed Description

Introducing our cutting-edge Card Edge Connector, the 357-039-454-102. Designed for seamless integration into electronic devices, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 39 positions, it offers ample connectivity for your PCB needs. The contact material, crafted from high-quality Copper Alloy, guarantees reliable performance. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise and efficient connections. Its right-angle mount orientation enables versatile installation options. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its exceptional quality and performance for your connectivity requirements.