357-039-454-107

Heilind Number:EDA357-039-454-107
Manufacturer:EDAC
Manufacturer Number:357-039-454-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-454-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-454-107

Detailed Description

Introducing our Card Edge Connector, a reliable and high-performance solution for seamless board-to-board connectivity. Designed with precision and durability in mind, this connector is essential for electronic devices requiring secure data transmission. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, not only ensures visual appeal but also guarantees compliance with industry safety standards. With a single row layout featuring 39 positions, each contact is made from robust Copper Alloy for optimal conductivity. The .156-inch pitch and .2-inch row spacing offer efficient signal transfer, while the right-angle mount orientation allows for versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Trust in the quality and performance of our Card Edge Connector for all your board-to-board connectivity needs.