357-039-454-108

Heilind Number:EDA357-039-454-108
Manufacturer:EDAC
Manufacturer Number:357-039-454-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-454-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-454-108

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously engineered to deliver seamless connectivity in electronic systems. Crafted with precision and reliability in mind, this connector features a single row design with 39 positions, ensuring efficient data transfer. The housing, constructed from UL 94V-0 Thermoplastic Polyester, guarantees durability and fire safety compliance. Each contact point is made of copper alloy, providing excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment on PCBs. Its right-angle mount orientation allows for easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Trust in the quality and performance of our Card Edge Connector for all your connectivity needs.