357-039-454-112

Heilind Number:EDA357-039-454-112
Manufacturer:EDAC
Manufacturer Number:357-039-454-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-454-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-454-112

Detailed Description

Introducing our 357-039-454-112 Card Edge Connector, the essential component for seamless board-to-board PCB connections. Designed for high performance in demanding environments, this connector boasts a sleek black color and is constructed with UL 94V-0 Thermoplastic Polyester housing material, ensuring both durability and safety compliance. With a single row configuration and 39 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees reliable conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Its right-angle mount orientation allows for flexible installation, while an operating temperature range of -40 to 105°C ensures reliable functionality in a wide range of conditions. Trust in the 357-039-454-112 for efficient and secure PCB connections in your next project.