357-039-454-158

Heilind Number:EDA357-039-454-158
Manufacturer:EDAC
Manufacturer Number:357-039-454-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-454-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-454-158

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector ( 357-039-454-158). Designed for high-performance applications, this connector ensures reliable power and data transmission with a maximum amperage of 5 A. The housing, made from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Featuring a single row design with 39 positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures optimal conductivity. With a pitch of .156 in and row spacing of .2 in, precise alignment is effortless. Mount it seamlessly in a right angle orientation for efficient PCB connections. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse environments. Trust in our product to deliver seamless board-to-board connectivity in your electronic systems.