357-039-454-168

Heilind Number:EDA357-039-454-168
Manufacturer:EDAC
Manufacturer Number:357-039-454-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-454-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-454-168

Detailed Description

Introducing our cutting-edge Card Edge Connector, the perfect solution for seamless board-to-board PCB connectivity. Crafted with precision from high-quality UL 94V-0 Thermoplastic Polyester, this connector guarantees unmatched durability and performance. Featuring a single row design with 39 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material ensures reliable signal transmission, while the black housing adds a sleek and professional touch to your PCB assembly. With a pitch of .156 inches and a row spacing of .2 inches, this connector is ideal for compact and high-density applications. Its right-angle mount orientation allows for easy and secure installation, while its wide operating temperature range of -40 to 105°C ensures optimal functionality in any environment. Trust in our Card Edge Connector to deliver exceptional connectivity solutions for your electronic projects.