357-039-454-178

Heilind Number:EDA357-039-454-178
Manufacturer:EDAC
Manufacturer Number:357-039-454-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-039-454-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-039-454-178

Detailed Description

Introducing our cutting-edge Card Edge Connector, designed for seamless integration in your PCB assemblies. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, this connector ensures exceptional durability and performance. With a sleek black finish, it not only looks sleek but also offers reliable connectivity. The Copper Alloy contact material guarantees optimal signal transmission, while the 39 positions cater to your diverse connection needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its right-angle mount orientation and convenient .156 inch pitch make installation a breeze. Trust in the superior quality and precision engineering of our Card Edge Connector for your next project.